


NCV8160AMX290TBG | |
---|---|
DigiKey Part Number | 488-NCV8160AMX290TBGTR-ND - Tape & Reel (TR) 488-NCV8160AMX290TBGCT-ND - Cut Tape (CT) 488-NCV8160AMX290TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8160AMX290TBG |
Description | IC REG LINEAR 2.9V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.26800 | $2.68 |
25 | $0.23880 | $5.97 |
100 | $0.20620 | $20.62 |
250 | $0.19076 | $47.69 |
500 | $0.18144 | $90.72 |
1,000 | $0.17378 | $173.78 |
2,500 | $0.16568 | $414.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10686 | $534.30 |
10,000 | $0.10399 | $1,039.90 |
15,000 | $0.10255 | $1,538.25 |
25,000 | $0.10096 | $2,524.00 |
35,000 | $0.10003 | $3,501.05 |
50,000 | $0.09913 | $4,956.50 |