NCV8177AMX120TCG-A642 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.30000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.23000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.90000
Datasheet
4-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-XDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8177AMX120TCG-A642

DigiKey Part Number
488-NCV8177AMX120TCG-A642TR-ND - Tape & Reel (TR)
488-NCV8177AMX120TCG-A642CT-ND - Cut Tape (CT)
488-NCV8177AMX120TCG-A642DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8177AMX120TCG-A642
Description
IC REG LINEAR 1.2V 500MA 4-XDFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 45,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.20400$2.04
25$0.18080$4.52
100$0.15530$15.53
250$0.14316$35.79
500$0.13586$67.93
1,000$0.12985$129.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12242$367.26
6,000$0.11878$712.68
9,000$0.11696$1,052.64
15,000$0.11494$1,724.10
21,000$0.11376$2,388.96
30,000$0.11262$3,378.60
75,000$0.11018$8,263.50
Manufacturers Standard Package