

NCV8718BMT330TBG | |
---|---|
DigiKey Part Number | 488-NCV8718BMT330TBGTR-ND - Tape & Reel (TR) 488-NCV8718BMT330TBGCT-ND - Cut Tape (CT) 488-NCV8718BMT330TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8718BMT330TBG |
Description | IC REG LINEAR 3.3V 300MA 6-WDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8718BMT330TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 70dB ~ 35dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.71000 | $1.71 |
10 | $1.05700 | $10.57 |
25 | $0.88640 | $22.16 |
100 | $0.69290 | $69.29 |
250 | $0.59780 | $149.45 |
500 | $0.53930 | $269.65 |
1,000 | $0.49029 | $490.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44071 | $1,322.13 |
6,000 | $0.43027 | $2,581.62 |
9,000 | $0.42503 | $3,825.27 |
15,000 | $0.41924 | $6,288.60 |
21,000 | $0.41585 | $8,732.85 |