Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NIS5420MT5TXG | |
|---|---|
DigiKey Part Number | 488-NIS5420MT5TXGTR-ND - Tape & Reel (TR) 488-NIS5420MT5TXGCT-ND - Cut Tape (CT) 488-NIS5420MT5TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS5420MT5TXG |
Description | IC ELECTRONIC FUSE 10% 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 8V ~ 18V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.78000 | $1.78 |
| 10 | $1.30000 | $13.00 |
| 100 | $0.92200 | $92.20 |
| 500 | $0.80500 | $402.50 |
| 1,000 | $0.80478 | $804.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78008 | $2,340.24 |
| 6,000 | $0.65750 | $3,945.00 |



