NIS6432MT1TWG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.02000
Datasheet
12-WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIS6432MT1TWG

DigiKey Part Number
488-NIS6432MT1TWGTR-ND - Tape & Reel (TR)
488-NIS6432MT1TWGCT-ND - Cut Tape (CT)
488-NIS6432MT1TWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NIS6432MT1TWG
Description
IC ELECTRONIC FUSE 12WQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 3A 12-WQFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
NIS6432MT1TWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
-
Voltage - Input
3.3V
Current - Output
3A
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-WQFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.37000$13.70
100$0.92860$92.86
500$0.73972$369.86
1,000$0.70594$705.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.57675$1,730.25
Manufacturers Standard Package