
NJVMJD127T4G | |
---|---|
DigiKey Part Number | NJVMJD127T4GOSTR-ND - Tape & Reel (TR) NJVMJD127T4GOSCT-ND - Cut Tape (CT) NJVMJD127T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD127T4G |
Description | TRANS PNP DARL 100V 8A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 20 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD127T4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 80mA, 8A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 4A, 4V | |
Power - Max | 20 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.35000 | $1.35 |
10 | $0.85000 | $8.50 |
100 | $0.56240 | $56.24 |
500 | $0.43898 | $219.49 |
1,000 | $0.39924 | $399.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.35622 | $890.55 |
5,000 | $0.32962 | $1,648.10 |
7,500 | $0.31608 | $2,370.60 |
12,500 | $0.30462 | $3,807.75 |