
NJVMJD128T4G | |
---|---|
DigiKey Part Number | NJVMJD128T4GOSTR-ND - Tape & Reel (TR) NJVMJD128T4GOSCT-ND - Cut Tape (CT) NJVMJD128T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD128T4G |
Description | TRANS PNP DARL 120V 8A DPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 120 V 8 A 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD128T4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 80mA, 8A | |
Current - Collector Cutoff (Max) | 5mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 4A, 4V | |
Power - Max | 1.75 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.19000 | $1.19 |
10 | $0.74600 | $7.46 |
100 | $0.49090 | $49.09 |
500 | $0.38110 | $190.55 |
1,000 | $0.34573 | $345.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.30744 | $768.60 |
5,000 | $0.28377 | $1,418.85 |
7,500 | $0.27171 | $2,037.83 |
12,500 | $0.25816 | $3,227.00 |
17,500 | $0.25563 | $4,473.53 |