
NLV14001BDTR2G | |
---|---|
DigiKey Part Number | 488-NLV14001BDTR2GTR-ND - Tape & Reel (TR) 488-NLV14001BDTR2GCT-ND - Cut Tape (CT) 488-NLV14001BDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14001BDTR2G |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.26000 | $2.60 |
25 | $0.23120 | $5.78 |
100 | $0.19980 | $19.98 |
250 | $0.18472 | $46.18 |
500 | $0.17564 | $87.82 |
1,000 | $0.16818 | $168.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.16030 | $400.75 |
5,000 | $0.15555 | $777.75 |
7,500 | $0.15317 | $1,148.78 |
12,500 | $0.15053 | $1,881.62 |
17,500 | $0.14899 | $2,607.33 |
25,000 | $0.14751 | $3,687.75 |
62,500 | $0.14432 | $9,020.00 |