
NRVB8H100MFSWFT1G | |
---|---|
DigiKey Part Number | 488-NRVB8H100MFSWFT1GTR-ND - Tape & Reel (TR) 488-NRVB8H100MFSWFT1GCT-ND - Cut Tape (CT) 488-NRVB8H100MFSWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB8H100MFSWFT1G |
Description | DIODE SCHOTTKY 100V 8A 5DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.69100 | $6.91 |
100 | $0.54420 | $54.42 |
500 | $0.42422 | $212.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.36589 | $548.84 |
3,000 | $0.29200 | $876.00 |