SS36FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBS215FA

DigiKey Part Number
488-NRVBS215FATR-ND - Tape & Reel (TR)
488-NRVBS215FACT-ND - Cut Tape (CT)
488-NRVBS215FADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVBS215FA
Description
DIODE SCHOTTKY 150V 2A SOD123FA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount SOD-123FA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
13 ns
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Capacitance @ Vr, F
48pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123FA
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Factory Stock: 315,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.36500$3.65
100$0.28800$28.80
500$0.21910$109.55
1,000$0.19686$196.86
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13130$393.90
6,000$0.12800$768.00
9,000$0.12738$1,146.42
Manufacturers Standard Package