
NSV1C300ET4G-VF01 | |
---|---|
DigiKey Part Number | NSV1C300ET4G-VF01OSTR-ND - Tape & Reel (TR) NSV1C300ET4G-VF01OSCT-ND - Cut Tape (CT) NSV1C300ET4G-VF01OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV1C300ET4G-VF01 |
Description | TRANS PNP 100V 3A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 100MHz 2.1 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 500mA, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |