Parametric Equivalent

NSV45090JDT4G | |
---|---|
DigiKey Part Number | NSV45090JDT4GOSTR-ND - Tape & Reel (TR) NSV45090JDT4GOSCT-ND - Cut Tape (CT) NSV45090JDT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV45090JDT4G |
Description | IC CURRENT REGULATOR 15% DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 160mA DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45V | |
Current - Output | 160mA | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.42400 | $4.24 |
25 | $0.38000 | $9.50 |
100 | $0.33150 | $33.15 |
250 | $0.30832 | $77.08 |
500 | $0.29434 | $147.17 |
1,000 | $0.28284 | $282.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.27070 | $676.75 |
5,000 | $0.26337 | $1,316.85 |
7,500 | $0.25971 | $1,947.83 |
12,500 | $0.25565 | $3,195.62 |
17,500 | $0.25328 | $4,432.40 |
25,000 | $0.25099 | $6,274.75 |