NTAT6H406NT4G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $2.56000
Datasheet
ATPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTAT6H406NT4G

DigiKey Part Number
NTAT6H406NT4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTAT6H406NT4G
Description
MOSFET N-CH 80V 175A ATPAK
Customer Reference
Detailed Description
N-Channel 80 V 175A (Ta) 90W (Tc) Surface Mount DPAK/ATPAK
Datasheet
 Datasheet
EDA/CAD Models
NTAT6H406NT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.9mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8040 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
90W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK/ATPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24,060 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,860In Stock
Ships from Rochester Electronics, LLC
17,200In Stock
Ships from Flip Electronics