NTMYS8D0N04CTWG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.59000
Datasheet
SOT 1023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 1023
SOT 1023

NTMYS8D0N04CTWG

DigiKey Part Number
NTMYS8D0N04CTWGOSTR-ND - Tape & Reel (TR)
NTMYS8D0N04CTWGOSCT-ND - Cut Tape (CT)
NTMYS8D0N04CTWGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMYS8D0N04CTWG
Description
MOSFET N-CH 40V 16A/49A 4LFPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 16A (Ta), 49A (Tc) 3.8W (Ta), 38W (Tc) Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.1mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3.5V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
625 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 38W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK4 (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6,000
Check Lead Time
Marketplace Stock: 2,712 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.74000$1.74
10$1.27400$12.74
100$0.91830$91.83
500$0.72128$360.64
1,000$0.62592$625.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.54261$1,627.83
6,000$0.52920$3,175.20
Manufacturers Standard Package

Other Suppliers on DigiKey

2,712In Stock
Ships from Rochester Electronics, LLC