NVD360N65S3T4G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $2.88000
Datasheet
DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVD360N65S3T4G

DigiKey Part Number
488-NVD360N65S3T4GTR-ND - Tape & Reel (TR)
488-NVD360N65S3T4GCT-ND - Cut Tape (CT)
488-NVD360N65S3T4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVD360N65S3T4G
Description
SF3 EASY AUTO 360MOHM DPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 10A (Tc) 83W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
360mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
16.8 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
756 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.95400$19.54
100$1.35030$135.03
500$1.12730$563.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.92100$2,302.50
Manufacturers Standard Package