
NVF6P02T3G | |
---|---|
DigiKey Part Number | NVF6P02T3GOSTR-ND - Tape & Reel (TR) NVF6P02T3GOSCT-ND - Cut Tape (CT) NVF6P02T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVF6P02T3G |
Description | MOSFET P-CH 20V 10A SOT-223 |
Customer Reference | |
Detailed Description | P-Channel 20 V 10A (Ta) 8.3W (Ta) Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NVF6P02T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 8.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.04000 | $10.40 |
100 | $0.77530 | $77.53 |
500 | $0.61310 | $306.55 |
1,000 | $0.56197 | $561.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.48009 | $1,920.36 |
8,000 | $0.45913 | $3,673.04 |