
NVMFS6H858NLWFT1G | |
---|---|
DigiKey Part Number | 488-NVMFS6H858NLWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS6H858NLWFT1GCT-ND - Cut Tape (CT) 488-NVMFS6H858NLWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H858NLWFT1G |
Description | MOSFET N-CH 80V 8.7A/30A 5DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 8.7A (Ta), 30A (Tc) 3.5W (Ta), 42W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19.5mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 623 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.19000 | $1.19 |
10 | $0.77200 | $7.72 |
100 | $0.52430 | $52.43 |
500 | $0.43300 | $216.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.31722 | $475.83 |
3,000 | $0.30498 | $914.94 |
4,500 | $0.30135 | $1,356.08 |
7,500 | $0.29950 | $2,246.25 |