


| NVMJS0D9N04CTWG | |
|---|---|
| DigiKey Part Number | 488-NVMJS0D9N04CTWGTR-ND - Tape & Reel (TR) 488-NVMJS0D9N04CTWGCT-ND - Cut Tape (CT) 488-NVMJS0D9N04CTWGDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NVMJS0D9N04CTWG | 
| Description | MOSFET N-CH 40V 52A/342A 8LFPAK | 
| Customer Reference | |
| Detailed Description | N-Channel 40 V 52A (Ta), 342A (Tc) 4.2W (Ta), 180W (Tc) Surface Mount 8-LFPAK | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Discontinued at Digi-Key | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 40 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 0.81mOhm @ 50A, 10V | |
| Vgs(th) (Max) @ Id | 4V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 117 nC @ 10 V | |
| Vgs (Max) | 20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 7400 pF @ 20 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 4.2W (Ta), 180W (Tc) | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 8-LFPAK | |
| Package / Case | ||
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico