8-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-TDFN
8-TDFN

NVMTS1D2N08H

DigiKey Part Number
488-NVMTS1D2N08HTR-ND - Tape & Reel (TR)
488-NVMTS1D2N08HCT-ND - Cut Tape (CT)
488-NVMTS1D2N08HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMTS1D2N08H
Description
MOSFET N-CH 80V 43.5A/337A 8DFNW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 43.5A (Ta), 337A (Tc) 5W (Ta), 300W (Tc) Surface Mount 8-DFNW (8.3x8.4)
Datasheet
 Datasheet
EDA/CAD Models
NVMTS1D2N08H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.1mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
4V @ 590µA
Gate Charge (Qg) (Max) @ Vgs
147 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10100 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-DFNW (8.3x8.4)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.63000$6.63
10$4.74800$47.48
100$3.53520$353.52
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.88825$8,664.75
Manufacturers Standard Package