cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZ3F5V1T1G

DigiKey Part Number
NZ3F5V1T1GOSTR-ND - Tape & Reel (TR)
NZ3F5V1T1GOSCT-ND - Cut Tape (CT)
NZ3F5V1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZ3F5V1T1G
Description
DIODE ZENER 5.1V 800MW SOD323FL
Customer Reference
Detailed Description
Zener Diode 5.1 V 800 mW ±5.88% Surface Mount SOD-323FL
Datasheet
 Datasheet
EDA/CAD Models
NZ3F5V1T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.88%
Power - Max
800 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323FL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable