SPS2M002PET | |
|---|---|
DigiKey Part Number  | 2832-SPS2M002PETTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SPS2M002PET  | 
Description  | RFID TAG R/W 866-870MHZ INLAY  | 
Customer Reference  | |
Detailed Description  | RFID Tag Read/Write 128b (EPC) Memory 866MHz ~ 870MHz ISO 18000-6C, EPC Inlay  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Style  | Inlay  | |
Technology  | Passive  | |
Frequency  | 866MHz ~ 870MHz  | |
Memory Type  | Read/Write  | |
Writable Memory  | 128b (EPC)  | |
Standards  | ISO 18000-6C, EPC  | |
Operating Temperature  | -20°C ~ 60°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $2.08000 | $520.00 | 

