
SZESD8351P2T5G | |
---|---|
DigiKey Part Number | 488-SZESD8351P2T5GTR-ND - Tape & Reel (TR) 488-SZESD8351P2T5GCT-ND - Cut Tape (CT) 488-SZESD8351P2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD8351P2T5G |
Description | TVS DIODE 3.3VWM 11.2VC SOD923 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD8351P2T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.37pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.21000 | $2.10 |
100 | $0.09800 | $9.80 |
500 | $0.09300 | $46.50 |
1,000 | $0.08800 | $88.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.06700 | $536.00 |
16,000 | $0.06550 | $1,048.00 |
24,000 | $0.06400 | $1,536.00 |
56,000 | $0.06384 | $3,575.04 |
80,000 | $0.06159 | $4,927.20 |