Parametric Equivalent

SZNZ9F2V4T5G | |
|---|---|
DigiKey Part Number | 488-SZNZ9F2V4T5GTR-ND - Tape & Reel (TR) 488-SZNZ9F2V4T5GCT-ND - Cut Tape (CT) 488-SZNZ9F2V4T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ9F2V4T5G |
Description | DIODE ZENER 2.4V 250MW SOD923 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZNZ9F2V4T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.20300 | $2.03 |
| 100 | $0.09100 | $9.10 |
| 500 | $0.08600 | $43.00 |
| 1,000 | $0.07000 | $70.00 |
| 2,000 | $0.06962 | $139.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.06500 | $520.00 |
| 16,000 | $0.06370 | $1,019.20 |
| 24,000 | $0.06053 | $1,452.72 |
| 40,000 | $0.05838 | $2,335.20 |


