cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XSPS1M001A-02

DigiKey Part Number
2832-XSPS1M001A-02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XSPS1M001A-02
Description
RFID TRANSPONDER
Customer Reference
Detailed Description
RFID Tag Read/Write 16B (EPC), 18B (User) Memory 860MHz ~ 960MHz ISO 18000-6C, EPC Inlay
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Style
Inlay
Technology
Passive
Frequency
860MHz ~ 960MHz
Memory Type
Read/Write
Writable Memory
16B (EPC), 18B (User)
Standards
ISO 18000-6C, EPC
Operating Temperature
-20°C ~ 60°C
Size / Dimension
6.524" L x 0.787" W (165.70mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $147.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.43000$607.50