
153120 | |
|---|---|
DigiKey Part Number | 2298-153120-ND |
Manufacturer | |
Manufacturer Product Number | 153120 |
Description | HIGH AMP CB-TYPE III MANUAL,120A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 120A AC 42 V DC Push to Reset |
Datasheet | Datasheet |
EDA/CAD Models | 153120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | Thermal | |
Current Rating (Amps) | 120A | |
Voltage Rating - DC | 42 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABYC-E11, IEC 60934, IP 67, SAE J1171, SAE J1625 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.05000 | $63.05 |
| 10 | $55.47000 | $554.70 |
| 50 | $51.66500 | $2,583.25 |
| 100 | $47.86600 | $4,786.60 |
| 250 | $47.07500 | $11,768.75 |
| 500 | $46.16800 | $23,084.00 |
| 1,000 | $45.36200 | $45,362.00 |




