
ANM-20A | |
---|---|
DigiKey Part Number | 2298-ANM-20A-ND |
Manufacturer | |
Manufacturer Product Number | ANM-20A |
Description | FUSE AUTO 20A 32VDC BLADE MINI |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | ANM-20A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | ISO, SAE | |
Operating Temperature | - | |
Color | Yellow | |
Size / Dimension | 0.429" L x 0.150" W x 0.362" H (10.90mm x 3.80mm x 9.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.35300 | $3.53 |
50 | $0.32900 | $16.45 |
100 | $0.28300 | $28.30 |
250 | $0.26600 | $66.50 |
500 | $0.24600 | $123.00 |
1,000 | $0.23100 | $231.00 |