
ANM125-M-10A | |
---|---|
DigiKey Part Number | 2298-ANM125-M-10A-ND |
Manufacturer | |
Manufacturer Product Number | ANM125-M-10A |
Description | FUSE AUTO 10A 125VDC BLADE MINI |
Customer Reference | |
Detailed Description | 10 A 125 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | ANM125-M-10A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Red | |
Size / Dimension | 0.465" L x 0.157" W x 0.354" H (11.80mm x 4.00mm x 9.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.61000 | $6.61 |
10 | $6.30600 | $63.06 |
50 | $5.82900 | $291.45 |
100 | $5.04000 | $504.00 |
250 | $4.73100 | $1,182.75 |
500 | $4.40900 | $2,204.50 |
1,000 | $4.09800 | $4,098.00 |