
ANR80-UL-1A | |
---|---|
DigiKey Part Number | 2298-ANR80-UL-1A-ND |
Manufacturer | |
Manufacturer Product Number | ANR80-UL-1A |
Description | FUSE AUTO 1A 80VDC BLADE ATO/ATC |
Customer Reference | |
Detailed Description | 1 A 80 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | ANR80-UL-1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 80 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 2.3 | |
Approval Agency | cURus, UL 248 | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.748" L x 0.197" W x 0.531" H (19.00mm x 5.00mm x 13.50mm) | |
DC Cold Resistance | 0.1 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.56000 | $6.56 |
10 | $6.26500 | $62.65 |
50 | $5.78500 | $289.25 |
100 | $5.00300 | $500.30 |
250 | $4.69400 | $1,173.50 |
500 | $4.38000 | $2,190.00 |
1,000 | $4.06600 | $4,066.00 |