
CBW57-EJ-5A | |
---|---|
DigiKey Part Number | 2298-CBW57-EJ-5A-ND |
Manufacturer | |
Manufacturer Product Number | CBW57-EJ-5A |
Description | CIR BRKR THRM 5A 250VAC 32VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CBW57-EJ-5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cURus, IP 40, SAE J1171, UL 1077, UL 1500 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.00000 | $8.00 |
10 | $7.71500 | $77.15 |
50 | $7.42100 | $371.05 |
100 | $5.70400 | $570.40 |
250 | $4.85200 | $1,213.00 |
500 | $4.58700 | $2,293.50 |
1,000 | $4.00700 | $4,007.00 |