
FSA-500MA | |
---|---|
DigiKey Part Number | 2298-FSA-500MA-ND |
Manufacturer | |
Manufacturer Product Number | FSA-500MA |
Description | FUSE GLASS 500MA 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 500 mA 250 V AC DC Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | FSA-500MA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.112 | |
Approval Agency | cULus, UL 248 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
10 | $0.85200 | $8.52 |
50 | $0.78500 | $39.25 |
100 | $0.68000 | $68.00 |
250 | $0.63900 | $159.75 |
500 | $0.59700 | $298.50 |
1,000 | $0.55400 | $554.00 |