
FSD-10A | |
---|---|
DigiKey Part Number | 2298-FSD-10A-ND |
Manufacturer | |
Manufacturer Product Number | FSD-10A |
Description | FUSE GLASS 10A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 10 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | FSD-10A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 244.4 | |
Approval Agency | cURus, IEC 60127 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
10 | $0.85200 | $8.52 |
50 | $0.78500 | $39.25 |
100 | $0.68000 | $68.00 |
250 | $0.63900 | $159.75 |
500 | $0.59700 | $298.50 |
1,000 | $0.55400 | $554.00 |