
K2B-130 | |
---|---|
DigiKey Part Number | 2298-K2B-130-ND |
Manufacturer | |
Manufacturer Product Number | K2B-130 |
Description | THERMAL FUSE 2A 250V - 130C 266F |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 2 A 130°C (266°F) Radial, Box |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 100°C (212°F) | |
Rated Functioning Temperature | 130°C (266°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Current Rating (Amps) | 2 A | |
Approval Agency | CCC, VDE | |
Maximum Temperature Limit | 180°C (356°F) | |
Package / Case | Radial, Box |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.55700 | $5.57 |
25 | $0.52800 | $13.20 |
50 | $0.50300 | $25.15 |
100 | $0.47100 | $47.10 |
250 | $0.44900 | $112.25 |
500 | $0.42900 | $214.50 |
1,000 | $0.40100 | $401.00 |