LPR-02B-16R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPR-02B-16R

DigiKey Part Number
2298-LPR-02B-16R-ND
Manufacturer
Manufacturer Product Number
LPR-02B-16R
Description
REG. FUSEHOLDER, 15A-16AWG RED
Customer Reference
Detailed Description
Fuse Holder 15 A 58V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
LPR-02B-16R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
15 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
58V
Orientation
-
Termination Style
Wire Leads
Contact Material
Brass
Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $59.20 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.74000$3.74
10$3.50800$35.08
50$3.28600$164.30
100$3.06300$306.30
250$2.83600$709.00
500$2.78700$1,393.50
1,000$2.73500$2,735.00