MSC-1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC-250MA

DigiKey Part Number
2298-MSC-250MA-ND
Manufacturer
Manufacturer Product Number
MSC-250MA
Description
FUSE GLASS 250MA 250VAC 5X20MM
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
MSC-250MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.1341
Approval Agency
cULus, UL 248
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,956
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $59.20 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.88400$18.84
50$1.63200$81.60
100$1.52800$152.80
250$1.43100$357.75
500$1.32700$663.50
1,000$1.27400$1,274.00