
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal and Vertical | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.30000 | $8.30 |
10 | $7.77300 | $77.73 |
50 | $7.25700 | $362.85 |
100 | $6.73900 | $673.90 |
250 | $6.21600 | $1,554.00 |
500 | $5.81600 | $2,908.00 |
1,000 | $5.39000 | $5,390.00 |