
TCA-1.6A | |
---|---|
DigiKey Part Number | 2298-TCA-1.6A-ND |
Manufacturer | |
Manufacturer Product Number | TCA-1.6A |
Description | FUSE CERAMIC 1.6A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 1.6 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | TCA-1.6A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | cULus, UL 248 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.59000 | $1.59 |
10 | $1.51600 | $15.16 |
50 | $1.40100 | $70.05 |
100 | $1.21000 | $121.00 |
250 | $1.13900 | $284.75 |
500 | $1.06100 | $530.50 |
1,000 | $0.98400 | $984.00 |