
TCD-10A | |
---|---|
DigiKey Part Number | 2298-TCD-10A-ND |
Manufacturer | |
Manufacturer Product Number | TCD-10A |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 10 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | TCD-10A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Approval Agency | cURus, IEC 60127 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.46000 | $1.46 |
10 | $1.39000 | $13.90 |
50 | $1.28500 | $64.25 |
100 | $1.11200 | $111.20 |
250 | $1.04500 | $261.25 |
500 | $0.97200 | $486.00 |
1,000 | $0.90300 | $903.00 |