
TSA-4A | |
---|---|
DigiKey Part Number | 2298-TSA-4A-ND |
Manufacturer | |
Manufacturer Product Number | TSA-4A |
Description | FUSE GLASS 4A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 4 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | TSA-4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 32.96 | |
Approval Agency | cULus, UL 248 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.08000 | $1.08 |
10 | $1.03300 | $10.33 |
50 | $0.95200 | $47.60 |
100 | $0.82000 | $82.00 |
250 | $0.77300 | $193.25 |
500 | $0.71600 | $358.00 |
1,000 | $0.67200 | $672.00 |