
ACN480272A00-4.3N12NSM-R | |
---|---|
DigiKey Part Number | 2544-ACN480272A00-4.3N12NSM-R-ND |
Manufacturer | |
Manufacturer Product Number | ACN480272A00-4.3N12NSM-R |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 8-Line Parallel MCU 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 98.70mm W x 57.50mm H | |
Backlight | LED | |
Dot Pixels | 480 x 272 | |
Interface | 8-Line Parallel MCU | |
Controller Type | SSD1963 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.34000 | $33.34 |
10 | $31.43000 | $314.30 |
25 | $29.51000 | $737.75 |
50 | $25.67000 | $1,283.50 |