AGU128160A00-1.77N12NSN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AGU128160A00-1.77N12NSN
AGU128160A00-1.77N12NSN
AGU128160A00-1.77N12NSN

AGU128160A00-1.77N12NSN

DigiKey Part Number
2544-AGU128160A00-1.77N12NSN-ND
Manufacturer
Manufacturer Product Number
AGU128160A00-1.77N12NSN
Description
GRAPHIC DISPLAY TFT RGB 1.8"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color UART 1.8" (44.96mm) 160 x 128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Bag
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
1.8" (44.96mm)
Viewing Area
28.43mm W x 35.44mm H
Backlight
LED - White
Dot Pixels
160 x 128
Interface
UART
Controller Type
GC9107, NP9158, STM32G030, W25Q32
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Orient Display USA Corp
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$10.43000$10.43
25$10.03000$250.75
50$9.63000$481.50
100$8.72000$872.00