AGU240240A00-1.44INSN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AGU240240A00-1.44INSN
AGU240240A00-1.44INSN
AGU240240A00-1.44INSN

AGU240240A00-1.44INSN

DigiKey Part Number
2544-AGU240240A00-1.44INSN-ND
Manufacturer
Manufacturer Product Number
AGU240240A00-1.44INSN
Description
GRAPHIC DISPLAY TFT RGB 1.44"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color UART 1.44" (36.58mm) 240 x 240
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Bag
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
1.44" (36.58mm)
Viewing Area
27.20mm W x 27.40mm H
Backlight
LED - White
Dot Pixels
240 x 240
Interface
UART
Controller Type
NP9158, ST7789T3, STM32G030, W25Q32
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Orient Display USA Corp
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$10.04000$10.04
25$9.66000$241.50
50$9.28000$464.00
100$8.39000$839.00