



AGU320480A00-3.5N12NSN-R | |
---|---|
DigiKey Part Number | 2544-AGU320480A00-3.5N12NSN-R-ND |
Manufacturer | |
Manufacturer Product Number | AGU320480A00-3.5N12NSN-R |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color UART 3.5" (88.90mm) 480 x 320 (HVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 49.96mm W x 74.39mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 320 (HVGA) | |
Interface | UART | |
Controller Type | NP9158, ST7365P, STM32G030, W25Q64 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.70000 | $20.70 |
25 | $19.85000 | $496.25 |
50 | $19.00000 | $950.00 |
100 | $17.69000 | $1,769.00 |