



AGU80160A00-0.96INSM | |
---|---|
DigiKey Part Number | 2544-AGU80160A00-0.96INSM-ND |
Manufacturer | |
Manufacturer Product Number | AGU80160A00-0.96INSM |
Description | GRAPHIC DISPLAY TFT RGB 0.96" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color UART 0.96" (24.38mm) 160 x 80 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 0.96" (24.38mm) | |
Viewing Area | 11.40mm W x 22.30mm H | |
Backlight | LED - White | |
Dot Pixels | 160 x 80 | |
Interface | UART | |
Controller Type | NP9158, ST7735S, STM32G030, W25Q32 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.28000 | $8.28 |
25 | $7.99000 | $199.75 |
50 | $7.69000 | $384.50 |
100 | $6.88000 | $688.00 |