
28180-910-01 | |
---|---|
DigiKey Part Number | 1937-28180-910-01-ND |
Manufacturer | |
Manufacturer Product Number | 28180-910-01 |
Description | CORD 18AWG NEMA 6-15P TO BARE EN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 6-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 6-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Shielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 120VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | - | |
Features | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.80000 | $9.80 |