OD8025-24MSS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Orion Fans
In Stock: 0
Unit Price: $12.46000
Datasheet
OD8025 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD8025-24MSS

DigiKey Part Number
OD8025-24MSS-ND
Manufacturer
Manufacturer Product Number
OD8025-24MSS
Description
FAN AXIAL 80X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sealed Sleeve 31.0 CFM (0.868m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD8025-24MSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
31.0 CFM (0.868m³/min)
Static Pressure
0.100 in H2O (24.9 Pa)
Bearing Type
Sealed Sleeve
Fan Type
Features
Auto Restart
Noise
-
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.191 lb (86.64 g)
Current Rating (Amps)
0.060A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
30000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.