OD8038 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OD8038 Series
Vane Axial Self Levitating from Orion Fans

OD8038-48LB-VXC

DigiKey Part Number
OD8038-48LB-VXC-ND
Manufacturer
Manufacturer Product Number
OD8038-48LB-VXC
Description
FAN AXIAL 80X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 83.0 CFM (2.32m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD8038-48LB-VXC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
83.0 CFM (2.32m³/min)
Static Pressure
0.500 in H2O (124.5 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
51.0dB
Power (Watts)
7 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.150A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable