SPM3103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM3103

DigiKey Part Number
2250-SPM3103-ND
Manufacturer
Manufacturer Product Number
SPM3103
Description
OWON SPM3103 1 CH 30V/10A 300W
Customer Reference
Detailed Description
0 ~ 30V Output Bench (AC to DC) Power Supply LCD 0 ~ 10A Output 300W Features
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
-
Voltage - Output
0 ~ 30V
Current - Output
0 ~ 10A
Display Type
LCD
Size / Dimension
8.898" L x 5.591" W x 3.228" H (226.00mm x 142.00mm x 82.00mm)
Features
-
Power (Watts)
300W
Voltage Regulation - Line
20mV
Voltage Regulation - Load
30mV
Current Regulation - Line
20mA
Current Regulation - Load
30mA
Ripple
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$269.00000$269.00
5$265.00000$1,325.00