
ABJ151040 | |
---|---|
DigiKey Part Number | 255-5361-ND |
Manufacturer | |
Manufacturer Product Number | ABJ151040 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Force | 125gf | |
Release Force | 15gf | |
Operating Position | 0.217" (5.5mm) | |
Pretravel | 0.024" (0.6mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.010" (0.25mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.60000 | $2.60 |
10 | $2.15400 | $21.54 |
25 | $1.99760 | $49.94 |
50 | $1.88720 | $94.36 |
100 | $1.78300 | $178.30 |
300 | $1.62933 | $488.80 |
500 | $1.56242 | $781.21 |
1,000 | $1.47596 | $1,475.96 |
5,000 | $1.38750 | $6,937.50 |