



AGQ210A12Z | |
---|---|
DigiKey Part Number | 255-AGQ210A12ZTR-ND - Tape & Reel (TR) 255-AGQ210A12ZCT-ND - Cut Tape (CT) 255-AGQ210A12ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ210A12Z |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ210A12Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 37.5VA, 60W | |
Coil Current | 8.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.81000 | $3.81 |
10 | $3.39400 | $33.94 |
25 | $3.24200 | $81.05 |
50 | $3.13080 | $156.54 |
100 | $3.02350 | $302.35 |
250 | $2.88712 | $721.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $2.70654 | $2,435.89 |
1,800 | $2.61351 | $4,704.32 |
2,700 | $2.56055 | $6,913.49 |