6TAB68M is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $1.02000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.41000
Datasheet
6TAB68M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6TAB68M

6TAB68M

DigiKey Part Number
P123559TR-ND - Tape & Reel (TR)
P123559CT-ND - Cut Tape (CT)
P123559DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TAB68M
Description
CAP TANT POLY 68UF 6.3V 1411
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TAB68M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B2
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.66000$1.66
10$1.10000$11.00
50$0.88040$44.02
100$0.81240$81.24
500$0.69758$348.79
1,000$0.66204$662.04
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.63280$1,265.60
4,000$0.60871$2,434.84
6,000$0.59664$3,579.84
10,000$0.58326$5,832.60
14,000$0.57544$8,056.16
Manufacturers Standard Package